9080MH309

Square D
996-9080MH309
9080MH309

Mfr.:

Description:
Terminal Block Tools & Accessories Terminal block, Linergy, mounting track, 35 mm DIN rail, with slotted mounting holes, 9 inches long

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,41 € 18,41 €
16,92 € 169,20 €
16,04 € 320,80 €
15,14 € 757,00 €
14,59 € 1.459,00 €
13,94 € 2.788,00 €
13,46 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminal Block Tools & Accessories
RoHS:  
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC