9080LBA362106

Square D
996-9080LBA362106
9080LBA362106

Mfr.:

Description:
Terminal Block Tools & Accessories Power distribution block, Linergy, 3 pole, 1 line, 6 load, 175A Cu, 135A Al, 600V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,01 € 160,01 €
142,48 € 1.424,80 €
136,04 € 3.401,00 €
131,36 € 6.568,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminal Block Tools & Accessories
RoHS:  
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC