9050JCK11V20

Square D
996-9050JCK11V20
9050JCK11V20

Mfr.:

Description:
Time Delay & Timing Relays TIMER RELAY 240VAC 10A TYPE JCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,18 € 64,18 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Time Delay & Timing Relays
RoHS:  
Plug-In
2 Form C (DPDT-NO, NC)
240 VAC
3 A
9050JC
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mode of Operation: On Delay
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9107000090
CAHTS:
8536490040
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99