9001SKSTS1

Square D
996-9001SKSTS1
9001SKSTS1

Mfr.:

Description:
Control Stations PENDANT STATION 600VAC 10A SKYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,95 € 63,95 €
62,23 € 622,30 €
60,08 € 1.502,00 €
58,14 € 2.907,00 €
56,69 € 5.669,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Control Stations
Control Station
Non-Illuminated
9001SK
Brand: Square D
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC