9001SKS11FBH2

Square D
996-9001SKS11FBH2
9001SKS11FBH2

Mfr.:

Description:
Selector Switches SLCTR SWTCH 600VAC 10A 30MM SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,64 € 130,64 €
130,63 € 3.265,75 €
127,25 € 6.362,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Selector Switches
RoHS:  
Non-Illuminated
9001SK
Brand: Square D
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.