9001KYAF1

Square D
996-9001KYAF1
9001KYAF1

Mfr.:

Description:
Switch Fixings CONTROL STATION ENCL 30MM K+SK+KX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,01 € 102,01 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
9001KY
Brand: Square D
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9001 30mm Enclosed Control Stations

Square D 9001 30mm Enclosed Control Stations are enclosures with installed 9001K or 900SK operators. Square D 9001KY and 9001SKY enclosures are also available as empty enclosures. Square D 9001 30mm Enclosed Control Stations can include pushbuttons, selector switches, pilot lights, joysticks, and other specialty operators, and illuminated or non-illuminated operators. These control stations, in conjunction with the 30mm pushbutton line, offer long-term reliability in heavy-industry applications and extreme environments. With various enclosure materials, the 9001KY/SKY control stations can meet almost any type of user specification.