9001KT35L31

Square D
996-9001KT35L31
9001KT35L31

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOTLIGHT 120VAC 30MM TYPE K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicators - Neon & Incandescent
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Blue
24 V
Panel Mount
Brand: Square D
Features: NEMA 1/2/3/3R/4/6/12/13 Water tight, Dust tight and Oil tight (Indoor/Outdoor), IP66; Full Voltage; Plastic (Fresnel)
For Use With: Pushbutton Switches
Illuminated: Illuminated
Material: Chromium Plated Zinc
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 9001KT
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Pilot Light
Width: 30 mm
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.