9001KS77FB

Square D
996-9001KS77FB
9001KS77FB

Mfr.:

Description:
Selector Switches SELECTOR SWITCH OPERATOR 30MM, K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,36 € 77,36 €
68,26 € 682,60 €
66,13 € 1.653,25 €
61,86 € 3.093,00 €
58,47 € 5.847,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Selector Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
9001KS
Brand: Square D
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.