9001KS12K3H13

Square D
996-9001KS12K3H13
9001KS12K3H13

Mfr.:

Description:
Keylock Switches SELECTOR SWITCH OPERATOR 30MM, K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,41 € 175,41 €
151,21 € 1.512,10 €
144,84 € 3.621,00 €
141,23 € 7.061,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: 9001KS
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99