9001KP7L6

Square D
996-9001KP7L6
9001KP7L6

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOTLIGHT 240VAC 30MM TYPE K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,84 € 141,84 €
121,67 € 1.216,70 €
110,13 € 11.013,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicators - Neon & Incandescent
Blue
220 VAC/240 VAC
Panel Mount
Brand: Square D
Features: NEMA 1/2/3/3R/4/6/12/13 Water tight, Dust tight and Oil tight (Indoor/Outdoor), IP66; Transformer; Glass (Domed)
For Use With: Pushbutton Switches
Material: Chromium Plated Zinc
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 9001KP
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Pilot Light
Width: 30 mm
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.