9001KN260

Square D
996-9001KN260
9001KN260

Mfr.:

Description:
Switch Fixings PSH BTTN LEGEND PLATE 30MM, Type K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,77 € 57,70 €
5,63 € 140,75 €
5,19 € 259,50 €
4,91 € 491,00 €
4,47 € 1.117,50 €
4,19 € 2.095,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
REACH - SVHC:
Labels
Legend
30mm 9001K Operators
9001KN
Brand: Square D
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: HAND/OFF/AUTO
Material: Aluminum
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8310000000
ECCN:
EAR99