9001KN244SP

Square D
996-9001KN244SP
9001KN244SP

Mfr.:

Description:
Switch Fixings PSH BTTN LEGEND PLATE 30MM, Type K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
6,27 € 62,70 €
6,11 € 152,75 €
5,64 € 282,00 €
5,33 € 533,00 €
4,86 € 1.215,00 €
4,54 € 2.270,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
REACH - SVHC:
Labels
Legend
30mm 9001K and 9001SK Operators
9001KN
Brand: Square D
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: OFF/ON
Height: 1.75 in
Material: Plastic
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Width: 1.75 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99