9001KN224

Square D
996-9001KN224
9001KN224

Mfr.:

Description:
Switch Legend Plates & Labels 30MM LEGEND PLATE RUN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
4,52 € 452,00 €
4,43 € 1.107,50 €
4,35 € 2.175,00 €
4,30 € 4.300,00 €
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
Black
Aluminum
9001KN
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: 30mm 9001K Operators
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8310000000
ECCN:
EAR99