9001KN202

Square D
996-9001KN202
9001KN202

Mfr.:

Description:
Switch Legend Plates & Labels 30MM LEGEND PLATE STOP RED

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,96 € 124,00 €
4,72 € 236,00 €
4,55 € 455,00 €
4,44 € 1.110,00 €
4,35 € 2.175,00 €
4,33 € 4.330,00 €
4,30 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
REACH - SVHC:
Black
Aluminum
9001KN
Brand: Square D
For Use With: 30mm 9001K Operators
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.