9001KN200R

Square D
996-9001KN200R
9001KN200R

Mfr.:

Description:
Switch Legend Plates & Labels 30MM LEGEND PLATE BLANK (RED)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
4,48 € 112,00 €
4,39 € 219,50 €
4,33 € 433,00 €
4,23 € 1.057,50 €
4,17 € 2.085,00 €
4,10 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
Red
Aluminum
9001KN
Brand: Square D
For Use With: 30mm 9001K Operators
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Tradename: Square D
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8310000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.