9001KN146WP

Square D
996-9001KN146WP
9001KN146WP

Mfr.:

Description:
Switch Legend Plates & Labels PSH BTTN LEGEND PLATE 30MM, Type K

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
White
2.25 in
Plastic
9001KN
Brand: Square D
For Use With: 30mm 9001K and 9001SK Operators
Height: 2.25 in
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.