9001KN121SP

Square D
996-9001KN121SP
9001KN121SP

Mfr.:

Description:
Switch Legend Plates & Labels PSH BTTN LEGEND PLATE 30MM, Type K

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,56 € 55,60 €
5,42 € 135,50 €
5,01 € 250,50 €
4,72 € 472,00 €
4,31 € 1.077,50 €
4,03 € 2.015,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
Silver
2.25 in
Plastic
9001KN
Brand: Square D
For Use With: 30mm 9001K and 9001SK Operators
Height: 2.25 in
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4901100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.