9001KN100CP

Square D
996-9001KN100CP
9001KN100CP

Mfr.:

Description:
Switch Legend Plates & Labels PSH BTTN LEGEND PLATE 30MM, Type K

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,41 € 7,41 €
7,07 € 353,50 €
6,84 € 684,00 €
6,58 € 1.645,00 €
6,43 € 3.215,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
Red
2.25 in
Plastic
9001KN
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: 30mm 9001K and 9001SK Operators
Height: 2.25 in
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99