9001KM7LR

Square D
996-9001KM7LR
9001KM7LR

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 30MM LIGHT MOD TRANSF 220V LED RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,22 € 174,22 €
174,21 € 1.742,10 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicators - Neon & Incandescent
LED
Panel Mount
Brand: Square D
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 9001KM
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.