9001KA4

Square D
996-9001KA4
9001KA4

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 30MM CONTACT BLOCK 1N/O EARLY CLOSING

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,57 € 44,57 €
38,44 € 384,40 €
36,23 € 905,75 €
34,65 € 1.732,50 €
33,13 € 3.313,00 €
31,66 € 7.915,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
REACH - SVHC:
Contact Block
9001K Series
30 mm Pushbutton Switches
Screw Clamp
125 VDC
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Contact Blocks / Switch Kits
Series: 9001KA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99