9001KA3G

Square D
996-9001KA3G
9001KA3G

Mfr.:

Description:
Switch Contact Blocks / Switch Kits PSH BTTN CONTACT 600VAC 10A 30MM, K

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,75 € 22,75 €
20,36 € 203,60 €
19,55 € 488,75 €
18,74 € 937,00 €
18,18 € 1.818,00 €
17,86 € 4.465,00 €
17,78 € 8.890,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
REACH - SVHC:
Contact Block
9001K Series
30 mm Pushbutton Switches
Screw Clamp
600 VDC
Brand: Square D
Product Type: Switch Contact Blocks / Switch Kits
Series: 9001KA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.