9001K36

Square D
996-9001K36
9001K36

Mfr.:

Description:
Joysticks SLCTR SWTCH OPRATR 30MM, Type K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,78 € 286,78 €
282,53 € 1.412,65 €
265,41 € 2.654,10 €
248,27 € 6.206,75 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Joysticks
Joysticks
9001K
Brand: Square D
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC