9001K1L38LR

Square D
996-9001K1L38LR
9001K1L38LR

Mfr.:

Description:
Switch Actuators PUSHBUTTON OPER 30MM TYPE K +OPTIONS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
9001K
With Guard
Bulk
Brand: Square D
Cap Colour: Red
Material: Chromium Plated Zinc
Product: Standard Switches
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8536509035
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.