9001K1

Square D
996-9001K1
9001K1

Mfr.:

Description:
Switch Fixings 30MM WRENCH FOR BOOT INSTALLATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,96 € 75,96 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
REACH - SVHC:
9001K
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204200000
CNHTS:
8536500090
USHTS:
8204200000
ECCN:
EAR99