9001K109

Square D
996-9001K109
9001K109

Mfr.:

Description:
Switch Fixings 30MM PADLOCK ATTACHMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,67 € 84,67 €
74,70 € 747,00 €
72,37 € 1.809,25 €
67,71 € 3.385,50 €
63,97 € 6.397,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
9001K
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.