9001K108

Square D
996-9001K108
9001K108

Mfr.:

Description:
Switch Fixings 30MM PADLOCK ATTACHMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,27 € 36,27 €
34,90 € 349,00 €
34,13 € 1.706,50 €
33,79 € 3.379,00 €
33,63 € 8.407,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
9001K
Brand: Square D
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302490099
USHTS:
8302498090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.