9001BW92B

Square D
996-9001BW92B
9001BW92B

Mfr.:

Description:
Control Stations PENDANT STATION 600VAC 5A, Type BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,28 € 93,28 €
93,27 € 4.663,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Control Stations
Pendant Station
Non-Illuminated
Free Hanging
9001B
Brand: Square D
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications. 

FEATURED PRODUCTS
SCHNEIDER ELECTRIC