9001BW241

Square D
996-9001BW241
9001BW241

Mfr.:

Description:
Control Stations CONTROL STATION 600VAC 5A, Type B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,46 € 215,46 €
211,68 € 5.292,00 €
205,38 € 10.269,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Control Stations
2 Switch
ON - OFF
Round
600 VAC
5 A
Non-Illuminated
Panel Mount
9001B
Brand: Square D
Contact Form: SPDT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Power Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Tradename: Square D
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications. 

FEATURED PRODUCTS
SCHNEIDER ELECTRIC