9001BW100YU

Square D
996-9001BW100YU
9001BW100YU

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 5A, Type BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,53 € 159,53 €
139,09 € 1.390,90 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Emergency Stop Switches / E-Stop Switches
Pendant
Non-Illuminated
ON - OFF
5 A
600 VAC
Panel Mount
Screw
IP66
Actuator: Plunger
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 508
Housing Material: Polycarbonate (PC)
Material: Zinc
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: 9001B
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Unit Weight: 381,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications.