9001BG201

Square D
996-9001BG201
9001BG201

Mfr.:

Description:
Pushbutton Switches CONTROL STATION 600VAC 5A, Type B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,47 € 66,47 €
63,91 € 639,10 €
63,90 € 1.597,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
9001B
Power Switches
Double Button
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Square
5 A
600 VAC
Screw
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

9001 30mm Enclosed Control Stations

Square D 9001 30mm Enclosed Control Stations are enclosures with installed 9001K or 900SK operators. Square D 9001KY and 9001SKY enclosures are also available as empty enclosures. Square D 9001 30mm Enclosed Control Stations can include pushbuttons, selector switches, pilot lights, joysticks, and other specialty operators, and illuminated or non-illuminated operators. These control stations, in conjunction with the 30mm pushbutton line, offer long-term reliability in heavy-industry applications and extreme environments. With various enclosure materials, the 9001KY/SKY control stations can meet almost any type of user specification.