9001BF201

Square D
996-9001BF201
9001BF201

Mfr.:

Description:
Control Stations CONTROL STATION 600VAC 5A, Type B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,56 € 79,56 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Control Stations
Fixed Control Station-Type B
2 Switch
Start, Stop
ON - OFF
Round
600 VAC
5 A
Non-Illuminated
Flush Mount
9001B
Brand: Square D
Contact Form: SPDT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Power Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Tradename: Square D
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC