9001A22

Square D
996-9001A22
9001A22

Mfr.:

Description:
Switch Bezels / Switch Caps 30MM MUSHROOM FOR ILLUM PB AMBER 41MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
8,45 € 84,50 €
8,39 € 419,50 €
8,29 € 829,00 €
8,08 € 2.020,00 €
7,92 € 3.960,00 €
7,88 € 7.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Bezels / Switch Caps
REACH - SVHC:
Indicators
Lens
30 mm Pushbutton Switches
9001K Series
Amber
9001A
Brand: Square D
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.