8965RO10V01

Square D
996-8965RO10V01
8965RO10V01

Mfr.:

Description:
Contactors - Electromechanical HOIST CONTACTOR 600VAC R +OPTIONS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
987,43 € 987,43 €
964,71 € 9.647,10 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
24 VAC
AC Type
480 VAC
8965
Brand: Square D
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Poles
Product: Solid State Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Reversing Hoist Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8965 Definite-Purpose Reversing/Hoist Contactors

Square D 8965 Definite-Purpose Reversing/Hoist Contactors are designed to control the motors in hoists, overhead doors, small elevators, commercial laundry equipment, and other related products that use reversing motors. Square D 8965 contactors are rated to perform in the short periods of jogging experienced in hoist service. The series features a 600VAC maximum voltage rating and is designed to operate on line voltages of 85% to 110% of rated voltage. The contactors are designed for applications operating at 50Hz or 60Hz only.