8702SCG8V02S

Square D
996-8702SCG8V02S
8702SCG8V02S

Mfr.:

Description:
Contactors - Solid State NEMA Contactor, Type S, reversing, horizontal, Size 1, 27A, 10 HP at 575 VAC, 3 phase, up to 100 kA, 3 pole, 120 VAC coil, NEMA 1 [TAA]

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.071,20 € 1.071,20 €
953,63 € 9.536,30 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS: N
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065

FEATURED PRODUCTS
SCHNEIDER ELECTRIC