8538SCG34V02S

Square D
996-8538SCG34V02S
8538SCG34V02S

Mfr.:

Description:
Motor Starters COMBO STARTER 600VAC 27A NEMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.065,34 € 1.065,34 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Starters
8538S
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC