8536SBO2V02S

Square D
996-8536SBO2V02S
8536SBO2V02S

Mfr.:

Description:
Motor Starters NEMA motor starter, Type S, nonreversing, Size 0, 18A, 5HP at 460VAC, 5kA SCCR, 3 phase, 3 pole, melting alloy, 120VAC coil, open [TAA]

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
185 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
463,76 € 463,76 €
437,21 € 2.186,05 €
429,38 € 4.293,80 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Starters
RoHS:  
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536504000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC