8501RSD43V53

Square D
996-8501RSD43V53
8501RSD43V53

Mfr.:

Description:
Plug-in Relays RELAY 250VAC 10A TYPE R

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,18 € 55,18 €
48,31 € 483,10 €
46,29 € 1.157,25 €
44,75 € 2.237,50 €
44,19 € 4.419,00 €
43,97 € 10.992,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Plug-in Relays
RoHS:  
Power Relays
Miniature
24 VDC
3 Form C (3PDT-NO, NC)
15 A
Plug In
Socket
300 VAC, 30 VDC
Plug In
Non-Latching
Silver Alloy (Ag)
8501R
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 27.3 mm
Length: 41.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Width: 14 mm
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC