8501RSD14V53

Square D
996-8501RSD14V53
8501RSD14V53

Mfr.:

Description:
Plug-in Relays RELAY 240VAC 5A TYPE R

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,33 € 28,33 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Plug-in Relays
RoHS:  
Power Relays
Miniature
24 VDC
4 Form C (4PDT-NO, NC)
6 A
Plug In
Socket
300 VAC, 30 VDC
Plug In
Non-Latching
Silver Alloy (Ag)
8501R
Brand: Square D
Height: 27.9 mm
Length: 41.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC