8501RS41P14V20

Square D
996-8501RS41P14V20
8501RS41P14V20

Mfr.:

Description:
General Purpose Relays RELAY 240VAC 12A TYPE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,22 € 52,22 €
48,79 € 487,90 €
46,09 € 1.152,25 €
43,37 € 2.168,50 €
41,39 € 4.139,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
120 VAC
1 Form C (SPDT-NO, NC)
15 A
Plug In
Socket
300 VAC, 30 VDC
Plug In
Non-Latching
Silver Alloy (Ag)
8501R
41.8 mm
14 mm
27.3 mm
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC