8501NR41B

Square D
996-8501NR41B
8501NR41B

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET 300VAC 15A, Type R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,01 € 28,01 €
28,00 € 1.400,00 €
27,33 € 2.733,00 €
26,36 € 6.590,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Relay Sockets & Hardware
Series: 8501N
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99