8501KA112V14

Square D
996-8501KA112V14
8501KA112V14

Mfr.:

Description:
Plug-in Relays Alt Relay, 11 Pin DPDT (N.C.), 24V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,44 € 118,44 €
111,47 € 1.114,70 €
104,51 € 2.612,75 €
97,54 € 4.877,00 €
94,35 € 9.435,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Plug-in Relays
Power Relays
8501K
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC