8501CDO21V53

Square D
996-8501CDO21V53
8501CDO21V53

Mfr.:

Description:
General Purpose Relays RELAY 220VDC 8AMP TYPE C +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,31 € 139,31 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
40 A
Screw
Panel Mount
Screw
Silver Alloy (Ag)
8501c
61.7 mm
63.5 mm
55.4 mm
Brand: Square D
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC