8501CDO16V50

Square D
996-8501CDO16V50
8501CDO16V50

Mfr.:

Description:
General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
6 VDC
2 Form C (DPDT-NO, NC)
40 A
Screw
Panel Mount
Screw
Silver Alloy (Ag)
8501c
79.2 mm
63.5 mm
58.7 mm
Bulk
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Unit Weight: 382,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC