8501CDO15V60

Square D
996-8501CDO15V60
8501CDO15V60

Mfr.:

Description:
General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,39 € 57,39 €
54,36 € 543,60 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
Power Relays
Standard
110 VDC
1 Form C (SPDT-NO, NC)
40 A
Screw
Panel Mount
Screw
Silver Alloy (Ag)
8501c
61.7 mm
63.5 mm
55.4 mm
Bulk
Brand: Square D
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Unit Weight: 382,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC