2510MBW12

Square D
996-2510MBW12
2510MBW12

Mfr.:

Description:
Motor Starters Manual starter, integral horsepower, NEMA M0, 600VAC, 3 pole, 5HP at 380/575VAC, 3 phase, no indicator, NEMA 4/4X

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
773,73 € 773,73 €
729,43 € 3.647,15 €
716,38 € 7.163,80 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Starters
RoHS:  
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536504000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC