2510KR2

Square D
996-2510KR2
2510KR2

Mfr.:

Description:
Toggle Switches Switch, manual, 30A, 3 pole, 10HP at 575VAC, three phase, toggle operated, no indicator, NEMA 7/9, one conduit opening

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,91 € 388,91 €
345,00 € 3.450,00 €
322,21 € 8.055,25 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Toggle Switches
RoHS:  
Brand: Square D
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC