SWRFID-25G

SpotSee
110-SWRFID-25G
SWRFID-25G

Mfr.:

Description:
Multiple Function Sensor Modules ShockWatch RFID 25G (Yellow)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.139

Stock:
1.139
Can Dispatch Immediately
On Order:
1.500
Expected 5/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
RoHS:  
Impact Indicators
ShockWatch RFID
+ 60 C
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: ShockWatch RFID - 25G
Dimensions: 42.93 mm x 42.93 mm x 6.35 mm
Height: 6.35 mm
Length: 42.93 mm
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 42.93 mm
Part # Aliases: RFID-25G
Unit Weight: 145,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99