SWRFID-15G

SpotSee
110-SWRFID-15G
SWRFID-15G

Mfr.:

Description:
Multiple Function Sensor Modules ShockWatch RFID 15G (Blue)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.714
Expected 3/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
RoHS:  
Impact Indicators
ShockWatch RFID
+ 60 C
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: ShockWatch RFID - 15G
Dimensions: 42.93 mm x 42.93 mm x 6.35 mm
Height: 6.35 mm
Length: 42.93 mm
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 42.93 mm
Part # Aliases: RFID-15G
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

ShockWatch RFID Impact Indicators

SpotSee ShockWatch RFID Impact Indicators make it nearly impossible for items damaged by impacts to get past the supply chain. Choose the appropriate impact threshold and affix the ShockWatch RFID tag. When a package or asset is scanned by an RFID reader, the condition is automatically entered. This information can be entered into the enterprise resource planning (ERP) software, warehouse management system, or the SpotSee Cloud. SpotSee ShockWatch RFID Impact Indicators are suitable for automotive parts, packaging, electronics, musical instruments, appliances, and aerospace and defense applications.