SL298MM

SpotSee
110-SL298MM
SL298MM

Mfr.:

Description:
Data Logging & Acquisition ShockLog 298 Magnetic Mounting Plate Kit
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Event Recorders
Sensor
LED
USB
USB
3.5 mA
65 Channel
Brand: SpotSee
Description/Function: ShockLog 298 magnetic mounting plate kit
Frequency: 200 Hz to 280 Hz
Height: 55 mm
Length: 123 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 0 V to 4.5 V
Width: 78 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99