SL298Cell

SpotSee
110-SL298CELL
SL298Cell

Mfr.:

Description:
Data Logging & Acquisition ShockLog 298-A + Cellular Module + Mounting Plate

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Event Recorders
Sensor
LED
USB
USB
3.5 mA
65 Channel
Brand: SpotSee
Description/Function: ShockLog 298-A, cellular module, mounting plate, 12 months connectivity
Frequency: 200 Hz to 280 Hz
Height: 55 mm
Length: 123 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 0 V to 4.5 V
Width: 78 mm
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.